
SM28R1575 | |
|---|---|
DigiKey Part Number | SM28R1575-ND |
Manufacturer | |
Manufacturer Product Number | SM28R1575 |
Description | FERRITE 160OHM HINGED 33.7X1.3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 160Ohm @ 100MHz ID 1.327" W x 0.051" H (33.70mm x 1.30mm) OD 1.575" W x 0.331" H (40.00mm x 8.40mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 160Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 1.327" W x 0.051" H (33.70mm x 1.30mm) |
Part Status Active | Outer Dimension 1.575" W x 0.331" H (40.00mm x 8.40mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,36050 € | 327,21 € |
| Unit Price without VAT: | 16,36050 € |
|---|---|
| Unit Price with VAT: | 19,46900 € |

