
SM28B1101 | |
|---|---|
DigiKey Part Number | SM28B1101-ND |
Manufacturer | |
Manufacturer Product Number | SM28B1101 |
Description | FERRITE 133 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 133Ohm @ 100MHz ID 0.902" W x 0.059" H (22.90mm x 1.50mm) OD 1.102" W x 0.335" H (28.00mm x 8.50mm) Length 0.579" (14.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 133Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.902" W x 0.059" H (22.90mm x 1.50mm) | |
Outer Dimension | 1.102" W x 0.335" H (28.00mm x 8.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,20450 € | 484,09 € |
| Unit Price without VAT: | 24,20450 € |
|---|---|
| Unit Price with VAT: | 28,80336 € |

