
SM20R1575 | |
|---|---|
DigiKey Part Number | SM20R1575-ND |
Manufacturer | |
Manufacturer Product Number | SM20R1575 |
Description | FERRITE CORE HINGED 33.7 X 1.3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 1.327" W x 0.051" H (33.70mm x 1.30mm) OD 1.575" W x 0.331" H (40.00mm x 8.40mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | 20 | |
Inner Dimension | 1.327" W x 0.051" H (33.70mm x 1.30mm) | |
Outer Dimension | 1.575" W x 0.331" H (40.00mm x 8.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,34700 € | 266,94 € |
| Unit Price without VAT: | 13,34700 € |
|---|---|
| Unit Price with VAT: | 15,88293 € |

