
SGHT039276R-48.00 | |
---|---|
DigiKey Part Number | 1798-SGHT039276R-48.00-ND |
Manufacturer | |
Manufacturer Product Number | SGHT039276R-48.00 |
Description | RECT SHAPE CUNI RIPSTOP W/HT PSA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.276" (7.01mm) | |
Length | 4.00' (1.22m) | |
Height | 0.039" (0.99mm) | |
Material | Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,44000 € | 13,44 € |
10 | 9,38900 € | 93,89 € |
25 | 8,33440 € | 208,36 € |
100 | 7,14150 € | 714,15 € |
250 | 7,14120 € | 1.785,30 € |
Unit Price without VAT: | 13,44000 € |
---|---|
Unit Price with VAT: | 15,99360 € |