
SG100300B-48 | |
|---|---|
DigiKey Part Number | SG100300B-48-ND |
Manufacturer | |
Manufacturer Product Number | SG100300B-48 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Non-Conductive Adhesive |
Datasheet | Datasheet |
Category | Height 0.100" (2.54mm) |
Manufacturer Leader Tech Inc. | Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Packaging Bulk | Attachment Method Non-Conductive Adhesive |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Fabric Over Foam | Shelf Life Start Date of Manufacture |
Shape Bell | Shelf Life 24 Months |
Width 0.300" (7.62mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Length 4.00' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,79000 € | 193,79 € |
| 10 | 165,68300 € | 1.656,83 € |
| 25 | 158,66800 € | 3.966,70 € |
| Unit Price without VAT: | 193,79000 € |
|---|---|
| Unit Price with VAT: | 230,61010 € |

