
SG015200R-24 | |
|---|---|
DigiKey Part Number | SG015200R-24-ND |
Manufacturer | |
Manufacturer Product Number | SG015200R-24 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Non-Conductive Adhesive |
Datasheet | Datasheet |
Category | Height 0.015" (0.38mm) |
Manufacturer Leader Tech Inc. | Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Packaging Bulk | Attachment Method Non-Conductive Adhesive |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Fabric Over Foam | Shelf Life Start Date of Manufacture |
Shape Rectangle | Shelf Life 24 Months |
Width 0.200" (5.08mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Length 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 165,69800 € | 828,49 € |
| 10 | 163,60600 € | 1.636,06 € |
| Unit Price without VAT: | 165,69800 € |
|---|---|
| Unit Price with VAT: | 197,18062 € |

