
SF030PCU-CA-36.00 | |
|---|---|
DigiKey Part Number | SF030PCU-CA-36.00-ND |
Manufacturer | |
Manufacturer Product Number | SF030PCU-CA-36.00 |
Description | RF EMI SHIELDING SHEET 41" X 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Copper Foil Acrylic, Conductive 36.000" (914.40mm) X 41.000" (1.04m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 41.000" (1.04m) | |
Width | 36.000" (914.40mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 122,79000 € | 613,95 € |
| 10 | 117,80800 € | 1.178,08 € |
| 25 | 112,54640 € | 2.813,66 € |
| Unit Price without VAT: | 122,79000 € |
|---|---|
| Unit Price with VAT: | 146,12010 € |

