
SF005PCN-HM-36.00 | |
|---|---|
DigiKey Part Number | SF005PCN-HM-36.00-ND |
Manufacturer | |
Manufacturer Product Number | SF005PCN-HM-36.00 |
Description | RF EMI SHIELDING SHEET 41" X 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Nickel-Copper (NI/CU) Fabric Acrylic, Conductive 36.000" (914.40mm) X 41.000" (1.04m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 41.000" (1.04m) | |
Width | 36.000" (914.40mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 71,04200 € | 355,21 € |
| Unit Price without VAT: | 71,04200 € |
|---|---|
| Unit Price with VAT: | 84,53998 € |

