
SE28B4340 | |
|---|---|
DigiKey Part Number | 1798-1166-ND |
Manufacturer | |
Manufacturer Product Number | SE28B4340 |
Description | FERRITE CORE 325 OHM CLAMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core 325Ohm @ 100MHz ID 3.240" W x 0.104" H (82.30mm x 2.64mm) OD 4.460" W x 0.625" H (113.28mm x 15.88mm) Length 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clamp | |
Impedance @ Frequency | 325Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 3.240" W x 0.104" H (82.30mm x 2.64mm) | |
Outer Dimension | 4.460" W x 0.625" H (113.28mm x 15.88mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,37100 € | 487,42 € |
| Unit Price without VAT: | 24,37100 € |
|---|---|
| Unit Price with VAT: | 29,00149 € |

