
SE28B3500 | |
|---|---|
DigiKey Part Number | SE28B3500-ND |
Manufacturer | |
Manufacturer Product Number | SE28B3500 |
Description | FERRITE CORE 290 OHM CLAMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 290Ohm @ 100MHz ID 3.000" W x 0.059" H (76.20mm x 1.50mm) OD 3.618" W x 0.626" H (91.90mm x 15.90mm) Length 1.831" (46.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clamp | |
Impedance @ Frequency | 290Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 3.000" W x 0.059" H (76.20mm x 1.50mm) | |
Outer Dimension | 3.618" W x 0.626" H (91.90mm x 15.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,39600 € | 407,92 € |
| Unit Price without VAT: | 20,39600 € |
|---|---|
| Unit Price with VAT: | 24,27124 € |

