
SE28B2480 | |
|---|---|
DigiKey Part Number | SE28B2480-ND |
Manufacturer | |
Manufacturer Product Number | SE28B2480 |
Description | FERRITE CORE 250 OHM CLAMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 250Ohm @ 100MHz ID 2.047" W x 0.059" H (52.00mm x 1.50mm) OD 2.571" W x 0.626" H (65.30mm x 15.90mm) Length 1.831" (46.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clamp | |
Impedance @ Frequency | 250Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 2.047" W x 0.059" H (52.00mm x 1.50mm) | |
Outer Dimension | 2.571" W x 0.626" H (65.30mm x 15.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,45900 € | 329,18 € |
| Unit Price without VAT: | 16,45900 € |
|---|---|
| Unit Price with VAT: | 19,58621 € |

