
SE28B1729 | |
|---|---|
DigiKey Part Number | SE28B1729-ND |
Manufacturer | |
Manufacturer Product Number | SE28B1729 |
Description | FERRITE CORE 200 OHM CLAMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 200Ohm @ 100MHz ID 1.354" W x 0.059" H (34.40mm x 1.50mm) OD 1.850" W x 0.626" H (47.00mm x 15.90mm) Length 1.831" (46.50mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 200Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 1.354" W x 0.059" H (34.40mm x 1.50mm) |
Part Status Active | Outer Dimension 1.850" W x 0.626" H (47.00mm x 15.90mm) |
Type Flat | Mounting Type Free Hanging |
Design Clamp | Length 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,36050 € | 327,21 € |
| Unit Price without VAT: | 16,36050 € |
|---|---|
| Unit Price with VAT: | 19,46900 € |

