
SE28B0071 | |
|---|---|
DigiKey Part Number | SE28B0071-ND |
Manufacturer | |
Manufacturer Product Number | SE28B0071 |
Description | FERRITE CORE 49 OHM CLAMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 49Ohm @ 100MHz ID 0.512" W x 0.059" H (13.00mm x 1.50mm) OD 0.815" W x 0.374" H (20.70mm x 9.50mm) Length 1.189" (30.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clamp | |
Impedance @ Frequency | 49Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.512" W x 0.059" H (13.00mm x 1.50mm) | |
Outer Dimension | 0.815" W x 0.374" H (20.70mm x 9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.189" (30.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

