Image for SE20B2480 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE20B2480

DigiKey Part Number
SE20B2480-ND
Manufacturer
Manufacturer Product Number
SE20B2480
Description
FERRITE CORE CLAMP 52 X 1.5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Clamp Free Hanging Ferrite Core ID 2.047" W x 0.059" H (52.00mm x 1.50mm) OD 2.571" W x 0.654" H (65.30mm x 16.60mm) Length 1.831" (46.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
20
Manufacturer
Leader Tech Inc.
Inner Dimension
2.047" W x 0.059" H (52.00mm x 1.50mm)
Packaging
Bulk
Outer Dimension
2.571" W x 0.654" H (65.30mm x 16.60mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
1.831" (46.50mm)
Design
Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2024,03050 €480,61 €
Manufacturers Standard Package
Unit Price without VAT:24,03050 €
Unit Price with VAT:28,59630 €