
SE20B1729 | |
|---|---|
DigiKey Part Number | SE20B1729-ND |
Manufacturer | |
Manufacturer Product Number | SE20B1729 |
Description | FERRITE CORE CLAMP 34.43 X 1.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core ID 1.356" W x 0.059" H (34.43mm x 1.50mm) OD 1.850" W x 0.654" H (47.00mm x 16.60mm) Length 1.831" (46.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clamp | |
Impedance @ Frequency | - | |
Material | 20 | |
Inner Dimension | 1.356" W x 0.059" H (34.43mm x 1.50mm) | |
Outer Dimension | 1.850" W x 0.654" H (47.00mm x 16.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,48050 € | 329,61 € |
| Unit Price without VAT: | 16,48050 € |
|---|---|
| Unit Price with VAT: | 19,61180 € |

