
SB28B5630A | |
|---|---|
DigiKey Part Number | SB28B5630A-ND |
Manufacturer | |
Manufacturer Product Number | SB28B5630A |
Description | FERRITE CORE 500 OHM SOLID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Ferrite Core 500Ohm @ 100MHz ID OD 1.000" Dia (25.40mm) Length 5.63" (142.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Design | Solid | |
Impedance @ Frequency | 500Ohm @ 100MHz | |
Outer Dimension | 1.000" Dia (25.40mm) | |
Length | 5.63" (142.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,51550 € | 550,31 € |
| Unit Price without VAT: | 27,51550 € |
|---|---|
| Unit Price with VAT: | 32,74345 € |

