
SB28B5630 | |
|---|---|
DigiKey Part Number | SB28B5630-ND |
Manufacturer | |
Manufacturer Product Number | SB28B5630 |
Description | FERRITE CORE 500 OHM SOLID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid Ferrite Core 500Ohm @ 100MHz ID OD 1.000" Dia (25.40mm) Length 5.63" (142.9mm) |
Datasheet | Datasheet |
Category | Design Solid |
Manufacturer Leader Tech Inc. | Impedance @ Frequency 500Ohm @ 100MHz |
Series | Outer Dimension 1.000" Dia (25.40mm) |
Packaging Bulk | Length 5.63" (142.9mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 30,28650 € | 605,73 € |
| Unit Price without VAT: | 30,28650 € |
|---|---|
| Unit Price with VAT: | 36,04094 € |

