
SB28B2035AB | |
|---|---|
DigiKey Part Number | SB28B2035AB-ND |
Manufacturer | |
Manufacturer Product Number | SB28B2035AB |
Description | FERRITE CORE 65OHM HINGED 18.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 65Ohm @ 100MHz ID 0.728" Dia (18.50mm) OD 0.965" W x 0.492" H (24.50mm x 12.50mm) Length 1.051" (26.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 65Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.728" Dia (18.50mm) | |
Outer Dimension | 0.965" W x 0.492" H (24.50mm x 12.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.051" (26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

