
SB28B2034AB | |
|---|---|
DigiKey Part Number | SB28B2034AB-ND |
Manufacturer | |
Manufacturer Product Number | SB28B2034AB |
Description | FERRITE CORE 30 OHM HINGED 5.6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 30Ohm @ 100MHz ID 0.220" Dia (5.60mm) OD 1.252" W x 0.587" H (31.80mm x 14.90mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 30Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.220" Dia (5.60mm) | |
Outer Dimension | 1.252" W x 0.587" H (31.80mm x 14.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

