
SB28B1729AB | |
|---|---|
DigiKey Part Number | SB28B1729AB-ND |
Manufacturer | |
Manufacturer Product Number | SB28B1729AB |
Description | FERRITE CORE 80OHM HINGED 34.4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 80Ohm @ 100MHz ID 1.354" Dia (34.40mm) OD 1.728" W x 0.252" H (43.90mm x 6.40mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 80Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.354" Dia (34.40mm) | |
Outer Dimension | 1.728" W x 0.252" H (43.90mm x 6.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

