
SB28B1055-1AB | |
|---|---|
DigiKey Part Number | SB28B1055-1AB-ND |
Manufacturer | |
Manufacturer Product Number | SB28B1055-1AB |
Description | FERRITE PLATE 26.80MM X 26.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 1.055" L x 1.055" W (26.80mm x 26.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.055" L x 1.055" W (26.80mm x 26.80mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

