
SB28B0875-1 | |
|---|---|
DigiKey Part Number | SB28B0875-1-ND |
Manufacturer | |
Manufacturer Product Number | SB28B0875-1 |
Description | FERRITE PLATE 22.23MM X 22.23MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.875" L x 0.875" W (22.23mm x 22.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.875" L x 0.875" W (22.23mm x 22.23mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

