


SA33B4340 | |
|---|---|
DigiKey Part Number | SA33B4340-ND |
Manufacturer | |
Manufacturer Product Number | SA33B4340 |
Description | FERRITE CORE 79 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 79Ohm @ 30MHz ID 3.240" W x 0.102" H (82.30mm x 2.60mm) OD 4.461" W x 0.654" H (113.30mm x 16.60mm) Length 1.831" (46.50mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 79Ohm @ 30MHz |
Manufacturer Leader Tech Inc. | Material 33 |
Packaging Bulk | Inner Dimension 3.240" W x 0.102" H (82.30mm x 2.60mm) |
Part Status Active | Outer Dimension 4.461" W x 0.654" H (113.30mm x 16.60mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 36,51700 € | 730,34 € |
| Unit Price without VAT: | 36,51700 € |
|---|---|
| Unit Price with VAT: | 43,45523 € |


