
SA28B3500 | |
|---|---|
DigiKey Part Number | SA28B3500-ND |
Manufacturer | |
Manufacturer Product Number | SA28B3500 |
Description | FERRITE 290OHM HINGED 76.2X1.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 290Ohm @ 100MHz ID 3.000" W x 0.059" H (76.20mm x 1.50mm) OD 3.618" W x 0.654" H (91.90mm x 16.60mm) Length 1.831" (46.50mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 290Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 3.000" W x 0.059" H (76.20mm x 1.50mm) |
Part Status Active | Outer Dimension 3.618" W x 0.654" H (91.90mm x 16.60mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,45700 € | 509,14 € |
| Unit Price without VAT: | 25,45700 € |
|---|---|
| Unit Price with VAT: | 30,29383 € |

