
SA28B2480 | |
|---|---|
DigiKey Part Number | SA28B2480-ND |
Manufacturer | |
Manufacturer Product Number | SA28B2480 |
Description | FERRITE CORE 250 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 250Ohm @ 100MHz ID 2.047" W x 0.059" H (52.00mm x 1.50mm) OD 2.571" W x 0.654" H (65.30mm x 16.60mm) Length 1.831" (46.50mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 250Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 2.047" W x 0.059" H (52.00mm x 1.50mm) |
Part Status Active | Outer Dimension 2.571" W x 0.654" H (65.30mm x 16.60mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,68500 € | 393,70 € |
| Unit Price without VAT: | 19,68500 € |
|---|---|
| Unit Price with VAT: | 23,42515 € |

