
SA28B1240 | |
|---|---|
DigiKey Part Number | SA28B1240-ND |
Manufacturer | |
Manufacturer Product Number | SA28B1240 |
Description | FERRITE CORE 250 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 250Ohm @ 100MHz ID 1.020" W x 0.039" H (25.90mm x 1.00mm) OD 1.366" W x 0.654" H (34.70mm x 16.60mm) Length 1.831" (46.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 250Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.020" W x 0.039" H (25.90mm x 1.00mm) | |
Outer Dimension | 1.366" W x 0.654" H (34.70mm x 16.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

