
SA28B0071 | |
|---|---|
DigiKey Part Number | SA28B0071-ND |
Manufacturer | |
Manufacturer Product Number | SA28B0071 |
Description | FERRITE CORE 49 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 49Ohm @ 100MHz ID 0.512" W x 0.059" H (13.00mm x 1.50mm) OD 0.815" W x 0.406" H (20.70mm x 10.30mm) Length 1.189" (30.20mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 49Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 0.512" W x 0.059" H (13.00mm x 1.50mm) |
Part Status Active | Outer Dimension 0.815" W x 0.406" H (20.70mm x 10.30mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.189" (30.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,44900 € | 588,98 € |
| Unit Price without VAT: | 29,44900 € |
|---|---|
| Unit Price with VAT: | 35,04431 € |

