
RC28B3012 | |
|---|---|
DigiKey Part Number | RC28B3012-ND |
Manufacturer | |
Manufacturer Product Number | RC28B3012 |
Description | FERRITE 286OHM HINGED 64.5X1.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 286Ohm @ 100MHz ID 2.539" W x 0.059" H (64.50mm x 1.50mm) OD 3.260" W x 0.669" H (82.80mm x 17.00mm) Length 1.311" (33.30mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 286Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 2.539" W x 0.059" H (64.50mm x 1.50mm) |
Part Status Active | Outer Dimension 3.260" W x 0.669" H (82.80mm x 17.00mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.311" (33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,91000 € | 438,20 € |
| Unit Price without VAT: | 21,91000 € |
|---|---|
| Unit Price with VAT: | 26,07290 € |

