
RC28B2265 | |
|---|---|
DigiKey Part Number | RC28B2265-ND |
Manufacturer | |
Manufacturer Product Number | RC28B2265 |
Description | FERRITE 154OHM HINGE 44.5X0.97MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 154Ohm @ 100MHz ID 1.752" W x 0.038" H (44.50mm x 0.97mm) OD 2.559" W x 0.370" H (65.00mm x 9.40mm) Length 1.311" (33.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 154Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.752" W x 0.038" H (44.50mm x 0.97mm) | |
Outer Dimension | 2.559" W x 0.370" H (65.00mm x 9.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.311" (33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,20450 € | 484,09 € |
| Unit Price without VAT: | 24,20450 € |
|---|---|
| Unit Price with VAT: | 28,80336 € |

