
RC28B0765 | |
|---|---|
DigiKey Part Number | RC28B0765-ND |
Manufacturer | |
Manufacturer Product Number | RC28B0765 |
Description | FERRITE CORE 142 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 142Ohm @ 100MHz ID 0.547" W x 0.038" H (13.90mm x 0.97mm) OD 1.067" W x 0.370" H (27.10mm x 9.40mm) Length 1.311" (33.30mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 142Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 0.547" W x 0.038" H (13.90mm x 0.97mm) |
Part Status Active | Outer Dimension 1.067" W x 0.370" H (27.10mm x 9.40mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.311" (33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,44900 € | 588,98 € |
| Unit Price without VAT: | 29,44900 € |
|---|---|
| Unit Price with VAT: | 35,04431 € |

