Clamp Chassis Mount Ferrite Core 154Ohm @ 100MHz ID 2.047" W x 0.038" H (51.99mm x 0.97mm) OD 2.560" W x 1.312" H (65.02mm x 33.33mm) Length 1.312" (33.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA28B2265

DigiKey Part Number
1798-1163-ND
Manufacturer
Manufacturer Product Number
RA28B2265
Description
FERRITE CORE 154 OHM CLAMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Clamp Chassis Mount Ferrite Core 154Ohm @ 100MHz ID 2.047" W x 0.038" H (51.99mm x 0.97mm) OD 2.560" W x 1.312" H (65.02mm x 33.33mm) Length 1.312" (33.33mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
154Ohm @ 100MHz
Manufacturer
Leader Tech Inc.
Material
28
Packaging
Bulk
Inner Dimension
2.047" W x 0.038" H (51.99mm x 0.97mm)
Part Status
Active
Outer Dimension
2.560" W x 1.312" H (65.02mm x 33.33mm)
Type
Flat
Mounting Type
Chassis Mount
Design
Clamp
Length
1.312" (33.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2029,44900 €588,98 €
Manufacturers Standard Package
Unit Price without VAT:29,44900 €
Unit Price with VAT:35,04431 €