
RA25B2480 | |
|---|---|
DigiKey Part Number | RA25B2480-ND |
Manufacturer | |
Manufacturer Product Number | RA25B2480 |
Description | FERRITE CORE 790 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 790Ohm @ 700MHz ID 2.047" W x 0.059" H (52.00mm x 1.50mm) OD 2.760" W x 0.701" H (70.10mm x 17.80mm) Length 1.311" (33.30mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 790Ohm @ 700MHz |
Manufacturer Leader Tech Inc. | Material 25 |
Packaging Bulk | Inner Dimension 2.047" W x 0.059" H (52.00mm x 1.50mm) |
Part Status Active | Outer Dimension 2.760" W x 0.701" H (70.10mm x 17.80mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.311" (33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,51200 € | 450,24 € |
| Unit Price without VAT: | 22,51200 € |
|---|---|
| Unit Price with VAT: | 26,78928 € |

