
PM28B0736 | |
|---|---|
DigiKey Part Number | PM28B0736-ND |
Manufacturer | |
Manufacturer Product Number | PM28B0736 |
Description | FERRITE 176 OHM HINGED 10.90MM |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 176Ohm @ 100MHz ID 0.429" Dia (10.90mm) OD 0.776" Dia (19.70mm) Length 2.382" (60.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 176Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.429" Dia (10.90mm) | |
Outer Dimension | 0.776" Dia (19.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.382" (60.50mm) |

