
IL28B0642G | |
|---|---|
DigiKey Part Number | IL28B0642G-ND |
Manufacturer | |
Manufacturer Product Number | IL28B0642G |
Description | FERRITE CORE 100 OHM HINGED 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.780" Dia (19.81mm) Length 0.780" (19.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 100Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.780" Dia (19.81mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.780" (19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,44900 € | 588,98 € |
| Unit Price without VAT: | 29,44900 € |
|---|---|
| Unit Price with VAT: | 35,04431 € |

