Image for IL25B0642G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL25B0642G

DigiKey Part Number
IL25B0642G-ND
Manufacturer
Manufacturer Product Number
IL25B0642G
Description
FERRITE CORE 290 OHM HINGED 8MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 290Ohm @ 700MHz ID 0.315" Dia (8.00mm) OD 0.780" Dia (19.81mm) Length 0.780" (19.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
290Ohm @ 700MHz
Manufacturer
Leader Tech Inc.
Material
25
Packaging
Bulk
Inner Dimension
0.315" Dia (8.00mm)
Part Status
Active
Outer Dimension
0.780" Dia (19.81mm)
Type
Round
Mounting Type
Free Hanging
Design
Hinged (Snap On)
Length
0.780" (19.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2016,36050 €327,21 €
Manufacturers Standard Package
Unit Price without VAT:16,36050 €
Unit Price with VAT:19,46900 €