
HF28B2038 | |
|---|---|
DigiKey Part Number | HF28B2038-ND |
Manufacturer | |
Manufacturer Product Number | HF28B2038 |
Description | FERRITE 410 OHM HINGED 11.20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 410Ohm @ 100MHz ID 0.441" Dia (11.20mm) OD 1.780" W x 1.701" H (45.20mm x 43.20mm) Length 1.780" (45.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 410Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.441" Dia (11.20mm) | |
Outer Dimension | 1.780" W x 1.701" H (45.20mm x 43.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.780" (45.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,66350 € | 573,27 € |
| Unit Price without VAT: | 28,66350 € |
|---|---|
| Unit Price with VAT: | 34,10957 € |

