
FX28R1457-4A | |
|---|---|
DigiKey Part Number | FX28R1457-4A-ND |
Manufacturer | |
Manufacturer Product Number | FX28R1457-4A |
Description | FERRITE CORE 140 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 140Ohm @ 100MHz ID 1.299" W x 0.020" H (33.00mm x 0.50mm) OD 1.457" W x 0.177" H (37.00mm x 4.50mm) Length 0.531" (13.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 140Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.299" W x 0.020" H (33.00mm x 0.50mm) | |
Outer Dimension | 1.457" W x 0.177" H (37.00mm x 4.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,34700 € | 266,94 € |
| Unit Price without VAT: | 13,34700 € |
|---|---|
| Unit Price with VAT: | 15,88293 € |

