
FX28R0984-2 | |
|---|---|
DigiKey Part Number | FX28R0984-2-ND |
Manufacturer | |
Manufacturer Product Number | FX28R0984-2 |
Description | FERRITE CORE 170 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 170Ohm @ 100MHz ID 0.709" W x 0.035" H (18.00mm x 0.90mm) OD 0.984" W x 0.303" H (25.00mm x 7.70mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 170Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 0.709" W x 0.035" H (18.00mm x 0.90mm) |
Part Status Active | Outer Dimension 0.984" W x 0.303" H (25.00mm x 7.70mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,44900 € | 588,98 € |
| Unit Price without VAT: | 29,44900 € |
|---|---|
| Unit Price with VAT: | 35,04431 € |

