
FF28B2440 | |
|---|---|
DigiKey Part Number | FF28B2440-ND |
Manufacturer | |
Manufacturer Product Number | FF28B2440 |
Description | FERRITE 180OHM HINGED 50.8X7.3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 180Ohm @ 100MHz ID 2.000" W x 0.287" H (50.80mm x 7.30mm) OD 3.181" W x 1.039" H (80.80mm x 26.40mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 180Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 2.000" W x 0.287" H (50.80mm x 7.30mm) |
Part Status Active | Outer Dimension 3.181" W x 1.039" H (80.80mm x 26.40mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,05150 € | 401,03 € |
| Unit Price without VAT: | 20,05150 € |
|---|---|
| Unit Price with VAT: | 23,86129 € |

