
FC28B2375 | |
|---|---|
DigiKey Part Number | FC28B2375-ND |
Manufacturer | |
Manufacturer Product Number | FC28B2375 |
Description | FERRITE 195OHM HINGED 43.7X1.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 195Ohm @ 100MHz ID 1.720" W x 0.059" H (43.70mm x 1.50mm) OD 3.181" W x 0.799" H (80.80mm x 20.30mm) Length 1.051" (26.70mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 195Ohm @ 100MHz |
Manufacturer Leader Tech Inc. | Material 28 |
Packaging Bulk | Inner Dimension 1.720" W x 0.059" H (43.70mm x 1.50mm) |
Part Status Active | Outer Dimension 3.181" W x 0.799" H (80.80mm x 20.30mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 1.051" (26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,18800 € | 383,76 € |
| Unit Price without VAT: | 19,18800 € |
|---|---|
| Unit Price with VAT: | 22,83372 € |

