
FA28B3000 | |
|---|---|
DigiKey Part Number | FA28B3000-ND |
Manufacturer | |
Manufacturer Product Number | FA28B3000 |
Description | FERRITE 370OHM HINGED 64.5X1.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 370Ohm @ 100MHz ID 2.539" W x 0.059" H (64.50mm x 1.50mm) OD 3.701" W x 0.799" H (94.00mm x 20.30mm) Length 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 370Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 2.539" W x 0.059" H (64.50mm x 1.50mm) | |
Outer Dimension | 3.701" W x 0.799" H (94.00mm x 20.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,07400 € | 421,48 € |
| Unit Price without VAT: | 21,07400 € |
|---|---|
| Unit Price with VAT: | 25,07806 € |

