
FA25B0121 | |
|---|---|
DigiKey Part Number | FA25B0121-ND |
Manufacturer | |
Manufacturer Product Number | FA25B0121 |
Description | FERRITE 245OHM HINGED 25.7X1.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 245Ohm @ 700MHz ID 1.012" W x 0.059" H (25.70mm x 1.50mm) OD 1.791" W x 0.520" H (45.50mm x 13.20mm) Length 0.752" (19.10mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 245Ohm @ 700MHz |
Manufacturer Leader Tech Inc. | Material 25 |
Packaging Bulk | Inner Dimension 1.012" W x 0.059" H (25.70mm x 1.50mm) |
Part Status Active | Outer Dimension 1.791" W x 0.520" H (45.50mm x 13.20mm) |
Type Flat | Mounting Type Free Hanging |
Design Hinged (Snap On) | Length 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,36050 € | 327,21 € |
| Unit Price without VAT: | 16,36050 € |
|---|---|
| Unit Price with VAT: | 19,46900 € |

