
FA20B1729 | |
|---|---|
DigiKey Part Number | FA20B1729-ND |
Manufacturer | |
Manufacturer Product Number | FA20B1729 |
Description | FERRITE CORE HINGED 34.3 X 1.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 1.350" W x 0.059" H (34.30mm x 1.50mm) OD 2.429" W x 0.799" H (61.70mm x 20.30mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | 20 | |
Inner Dimension | 1.350" W x 0.059" H (34.30mm x 1.50mm) | |
Outer Dimension | 2.429" W x 0.799" H (61.70mm x 20.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,33000 € | 306,60 € |
| Unit Price without VAT: | 15,33000 € |
|---|---|
| Unit Price with VAT: | 18,24270 € |

