RF EMI Flexible Ferrite Sheet EA Polyurethane Foam Conductive, Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA-RF375-24

DigiKey Part Number
EA-RF375-24-ND
Manufacturer
Manufacturer Product Number
EA-RF375-24
Description
RF FERRITE SHEET 24"X24"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet EA Polyurethane Foam Conductive, Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Leader Tech Inc.
Width
24.000" (609.60mm)
Series
Thickness - Overall
0.375" (9.53mm)
Packaging
Bulk
Operating Temperature
-51°C ~ 121°C
Part Status
Active
Adhesive
Conductive, Pressure Sensitive Adhesive (PSA)
Type
Flexible Ferrite Sheet
Material
Polyurethane Foam
Shape
Sheet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1689,98000 €689,98 €
10654,42300 €6.544,23 €
Manufacturers Standard Package
Unit Price without VAT:689,98000 €
Unit Price with VAT:821,07620 €