
EA-RF1000-24 | |
|---|---|
DigiKey Part Number | EA-RF1000-24-ND |
Manufacturer | |
Manufacturer Product Number | EA-RF1000-24 |
Description | RF FERRITE SHEET 24"X24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet EA Polyurethane Foam Conductive, Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Length 24.000" (609.60mm) |
Manufacturer Leader Tech Inc. | Width 24.000" (609.60mm) |
Series | Thickness - Overall 1.000" (25.40mm) |
Packaging Bulk | Operating Temperature -51°C ~ 121°C |
Part Status Active | Adhesive Conductive, Pressure Sensitive Adhesive (PSA) |
Type Flexible Ferrite Sheet | Material Polyurethane Foam |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,98000 € | 689,98 € |
| 10 | 654,42300 € | 6.544,23 € |
| Unit Price without VAT: | 689,98000 € |
|---|---|
| Unit Price with VAT: | 821,07620 € |

