
CS25B4000 | |
|---|---|
DigiKey Part Number | CS25B4000-ND |
Manufacturer | |
Manufacturer Product Number | CS25B4000 |
Description | FERRITE 590 OHM HINGED 49.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 590Ohm @ 700MHz ID 1.961" Dia (49.80mm) OD 4.331" Dia (110.00mm) Length 4.496" (114.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 590Ohm @ 700MHz | |
Material | 25 | |
Inner Dimension | 1.961" Dia (49.80mm) | |
Outer Dimension | 4.331" Dia (110.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 4.496" (114.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 146,49550 € | 2.929,91 € |
| Unit Price without VAT: | 146,49550 € |
|---|---|
| Unit Price with VAT: | 174,32965 € |

