
CS25B1500 | |
|---|---|
DigiKey Part Number | CS25B1500-ND |
Manufacturer | |
Manufacturer Product Number | CS25B1500 |
Description | FERRITE 510 OHM HINGED 24.40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 510Ohm @ 700MHz ID 0.961" Dia (24.40mm) OD 1.720" Dia (43.70mm) Length 1.724" (43.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 510Ohm @ 700MHz | |
Material | 25 | |
Inner Dimension | 0.961" Dia (24.40mm) | |
Outer Dimension | 1.720" Dia (43.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.724" (43.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,52400 € | 350,48 € |
| Unit Price without VAT: | 17,52400 € |
|---|---|
| Unit Price with VAT: | 20,85356 € |

