
CFS2222060V1-NTP | |
|---|---|
DigiKey Part Number | 1798-CFS2222060V1-NTP-ND |
Manufacturer | |
Manufacturer Product Number | CFS2222060V1-NTP |
Description | RF CONDUCTIVE FOAM SHEET 22"X22" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet - Nickel-Copper (NI/CU) Polyester 22.000" (558.80mm) X 22.000" (558.8mm) X 0.060" (1.52mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Foam Sheet | |
Shape | Square | |
Length | 22.000" (558.8mm) | |
Width | 22.000" (558.80mm) | |
Thickness - Overall | 0.060" (1.52mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | - | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,59000 € | 265,59 € |
| Unit Price without VAT: | 265,59000 € |
|---|---|
| Unit Price with VAT: | 316,05210 € |

