
CFS1919098-NTP | |
|---|---|
DigiKey Part Number | 1798-CFS1919098-NTP-ND |
Manufacturer | |
Manufacturer Product Number | CFS1919098-NTP |
Description | RF CONDUCTIVE FOAM SHEET 19"X19" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet CFS Nickel-Copper (NI/CU) Polyester 19.000" (482.60mm) X 19.000" (482.60mm) X 0.098" (2.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Foam Sheet | |
Shape | Square | |
Length | 19.000" (482.60mm) | |
Width | 19.000" (482.60mm) | |
Thickness - Overall | 0.098" (2.49mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | - | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,87000 € | 376,87 € |
| 10 | 327,37100 € | 3.273,71 € |
| 25 | 315,01800 € | 7.875,45 € |
| Unit Price without VAT: | 376,87000 € |
|---|---|
| Unit Price with VAT: | 448,47530 € |


