
CFS1919060 | |
|---|---|
DigiKey Part Number | 1798-CFS1919060-ND |
Manufacturer | |
Manufacturer Product Number | CFS1919060 |
Description | RF CONDUCTIVE FOAM SHEET 19"X19" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet CFS Nickel-Copper (NI/CU) Polyester Conductive, Pressure Sensitive Adhesive (PSA) 19.000" (482.60mm) X 19.000" (482.60mm) X 0.060" (1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Foam Sheet | |
Shape | Square | |
Length | 19.000" (482.60mm) | |
Width | 19.000" (482.60mm) | |
Thickness - Overall | 0.060" (1.52mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Copper (NI/CU) Polyester | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 € | 78,74 € |
| 10 | 65,70900 € | 657,09 € |
| 25 | 62,45360 € | 1.561,34 € |
| 100 | 58,87630 € | 5.887,63 € |
| Unit Price without VAT: | 78,74000 € |
|---|---|
| Unit Price with VAT: | 93,70060 € |





